-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7206
|
Newark | Opamp, 400Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:400Khz, Slew Rate:0.19V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TSZ121ICT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2803 |
|
$0.8120 / $1.6500 | Buy Now |
DISTI #
48W7033
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSZ121ICT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13509-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42216 In Stock |
|
$0.6410 / $1.5100 | Buy Now |
DISTI #
TSZ121ICT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: TSZ121ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7082 / $0.7387 | Buy Now |
DISTI #
511-TSZ121ICT
|
Mouser Electronics | Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz RoHS: Compliant | 7832 |
|
$0.7100 / $1.5800 | Buy Now |
|
STMicroelectronics | Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz RoHS: Compliant Min Qty: 1 | 7832 |
|
$0.9200 / $1.5500 | Buy Now |
|
Future Electronics | TSZ121 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Future Electronics | TSZ121 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 / $0.6550 | Buy Now |
|
Bristol Electronics | 2286 |
|
RFQ | ||
DISTI #
TSZ121ICT
|
TME | IC: operational amplifier, 400kHz, Ch: 1, SC70-5, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.2000 / $1.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ121ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ121ICT
STMicroelectronics
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SC-70,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.19 V/us | |
Supply Current-Max | 0.045 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.25 mm |