Part Details for TSYS03 by TE Connectivity
Overview of TSYS03 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSYS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2012
|
Newark | Temperature Sensor, -40 To 125Deg C, No. Of Pins:8Pins, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Product Range:-, Ic Output Type:Digital, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Max:125°C, Sensor Case Style:Tdfn Rohs Compliant: Yes |Te Connectivity TSYS03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 562 |
|
$0.6970 / $1.1200 | Buy Now |