TSX88915TCWD/T100
Description: PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28

Overview of TSX88915TCWD/T100 by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-100XJBB Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CT-100X Coilcraft Inc RF inductor, ceramic core, 5% tol, SMT, RoHS
LAX-ST100 Coilcraft Inc StarLAN transformer, not RoHS

CAD Models for TSX88915TCWD/T100 by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX88915TCWD/T100 by Thales Group

TSX88915TCWD/T100
Thales Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Conditioning
MUX
JESD-30 Code
S-CQCC-J28
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
1
Number of Terminals
28
Number of True Outputs
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
fmax-Min
100 MHz
Want to compare parts?
  1. TSX88915TCWD/T100
    Thales Group
    PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28
    VS

Alternate Parts for TSX88915TCWD/T100

This table gives cross-reference parts and alternative options found for TSX88915TCWD/T100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX88915TCWD/T100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS88915TVWD/T100 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TCWD/T100 vs TS88915TVWD/T100
TSX88915TVW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TCWD/T100 vs TSX88915TVW100
TSX88915TCWD/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TCWD/T100 vs TSX88915TCWD/T100
TSX88915TVWD/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TCWD/T100 vs TSX88915TVWD/T100
TSX88915TMWB/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TCWD/T100 vs TSX88915TMWB/T100
TSX88915TVW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TCWD/T100 vs TSX88915TVW100
TSX88915TCW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TCWD/T100 vs TSX88915TCW100
TSX88915TMWB/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group TSX88915TCWD/T100 vs TSX88915TMWB/T100
TSX88915TCW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group TSX88915TCWD/T100 vs TSX88915TCW100
TS88915TVW100 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TCWD/T100 vs TS88915TVW100
Part Number Description Manufacturer Compare
TS88915TVWB/T70 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TCWD/T100 vs TS88915TVWB/T70
NB100LVEP221MNG Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY onsemi TSX88915TCWD/T100 vs NB100LVEP221MNG
PI6CVF857NF PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 Pericom Semiconductor Corporation TSX88915TCWD/T100 vs PI6CVF857NF
MC100EP220TB Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Motorola Semiconductor Products TSX88915TCWD/T100 vs MC100EP220TB
TS88915TCW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TCWD/T100 vs TS88915TCW70
L-LCK4953 PLL Based Clock Driver, 4953 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LEAD FREE, TQFP-32 Broadcom Limited TSX88915TCWD/T100 vs L-LCK4953
IDTCSPT857CNLI PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 Integrated Device Technology Inc TSX88915TCWD/T100 vs IDTCSPT857CNLI
ICS9112YF-17LF-T PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, LEAD FREE, SSOP-16 Integrated Device Technology Inc TSX88915TCWD/T100 vs ICS9112YF-17LF-T
935272338118 IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56, Clock Driver NXP Semiconductors TSX88915TCWD/T100 vs 935272338118
ICS854S202AYIT Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 Integrated Device Technology Inc TSX88915TCWD/T100 vs ICS854S202AYIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX88915TCWD/T100 by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX88915TCWD/T100 by Thales Group

Select Manufacturer
Which Manufacturer of TSX88915TCWD/T100 would you like to use for your alert(s)?
  • Please alert me when TSX88915TCWD/T100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX88915TCWD/T100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX88915TCWD/T100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX88915TCWD/T100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX88915TCWD/T100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX88915TCWD/T100 by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: