-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15707-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2400 In Stock |
|
$0.9167 / $3.0800 | Buy Now |
DISTI #
TSX7192IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 16V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSX7192IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8852 / $0.9472 | Buy Now |
DISTI #
511-TSX7192IST
|
Mouser Electronics | Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz RoHS: Compliant | 0 |
|
$0.9160 / $0.9560 | Order Now |
|
STMicroelectronics | Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1400 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
TSX7192IST
|
TME | IC: operational amplifier, 8.5MHz, Ch: 2, miniSO8, 2.7÷16VDC Min Qty: 1 | 0 |
|
$1.7800 / $2.6800 | RFQ |
DISTI #
TSX7192IST
|
Avnet Silica | OP Amp Dual GP R-R I/O 16V 8-Pin MiniSOIC T/R (Alt: TSX7192IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSX7192IST
|
EBV Elektronik | OP Amp Dual GP R-R I/O 16V 8-Pin MiniSOIC T/R (Alt: TSX7192IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX7192IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX7192IST
STMicroelectronics
Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 10000 | |
Wideband | NO |