-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8563
|
Newark | Opamp, 2.7Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:2.7Mhz, Supply Voltage Range:2.7V To 16V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:200Μv, Product Range:-Rohs Compliant: Yes |Stmicroelectronics TSX711ILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1736 |
|
$0.8700 / $1.7700 | Buy Now |
DISTI #
497-14868-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34211 In Stock |
|
$0.7147 / $1.6200 | Buy Now |
DISTI #
TSX711ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX711ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7593 / $0.7920 | Buy Now |
DISTI #
46Y8563
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Bulk (Alt: 46Y8563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 1736 Partner Stock |
|
$0.8700 / $1.7700 | Buy Now |
DISTI #
511-TSX711ILT
|
Mouser Electronics | Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz RoHS: Compliant | 3513 |
|
$0.7140 / $1.6200 | Buy Now |
DISTI #
V72:2272_06548681
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O 16V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1104 |
|
$0.6980 / $1.0664 | Buy Now |
|
STMicroelectronics | Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz RoHS: Compliant Min Qty: 1 | 3605 |
|
$0.9400 / $1.5900 | Buy Now |
|
Future Electronics | TSX711 Series 16 V 2.7 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.7000 / $0.7250 | Buy Now |
|
Future Electronics | TSX711 Series 16 V 2.7 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
DISTI #
77584826
|
Verical | Op Amp Single Precision Amplifier R-R I/O 16V 5-Pin SOT-23 T/R Min Qty: 25 Package Multiple: 1 | Americas - 2990 |
|
$0.9000 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX711ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX711ILT
STMicroelectronics
Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2700 | |
Width | 1.6 mm |