There are no models available for this part yet.
Overview of TSX68040MF33 by Thales Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSX68040MF33 by Thales Group
Part Data Attributes for TSX68040MF33 by Thales Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMSON-CSF SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
,
|
Pin Count
|
196
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CQFP-G196
|
Number of Terminals
|
196
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Speed
|
33 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
HCMOS
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for TSX68040MF33
This table gives cross-reference parts and alternative options found for TSX68040MF33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX68040MF33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KU80486SXSA33 | RISC Microprocessor, 32-Bit, 33MHz, MOS, PQFP196, PLASTIC, QFP-196 | Intel Corporation | TSX68040MF33 vs KU80486SXSA33 |
KU80960CA-33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, PLASTIC, QFP-196 | Intel Corporation | TSX68040MF33 vs KU80960CA-33 |
KU80486SLENHANCED1XCLKDX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | TSX68040MF33 vs KU80486SLENHANCED1XCLKDX33 |
TSX68040VF25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TSX68040MF33 vs TSX68040VF25 |
TSX68040MF25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TSX68040MF33 vs TSX68040MF25 |
TS68040MFD/T25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TSX68040MF33 vs TS68040MFD/T25A |
TS68040MF33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TSX68040MF33 vs TS68040MF33A |
5962-9583703NYX | RISC Microprocessor, 32-Bit, 25MHz, CMOS, LCC-196 | Intel Corporation | TSX68040MF33 vs 5962-9583703NYX |
TS68040VF25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TSX68040MF33 vs TS68040VF25 |
TS68040MFTBC33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, TIE BEAR, CERAMIC, QFP-196 | Teledyne e2v | TSX68040MF33 vs TS68040MFTBC33A |