-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16369-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.0120 / $2.4100 | Buy Now |
DISTI #
TSX564IYPT
|
Avnet Americas | OP Amp Quad GP Rail to Rail I/P 16V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSX564IYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0039 / $1.0606 | Buy Now |
DISTI #
511-TSX564IYPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz RoHS: Compliant | 2500 |
|
$1.0100 / $2.4100 | Buy Now |
|
STMicroelectronics | Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz RoHS: Compliant Min Qty: 1 | 2500 |
|
$1.4100 / $2.3600 | Buy Now |
|
Future Electronics | TSX564 Series 16V 800 kHz CMOS Surface Mount Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 2500Reel |
|
$0.9900 | Buy Now |
|
Future Electronics | TSX564 Series 16V 800 kHz CMOS Surface Mount Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
DISTI #
TSX564IYPT
|
TME | IC: operational amplifier, 900kHz, Ch: 4, TSSOP14, 3÷16VDC Min Qty: 1 | 0 |
|
$1.8400 / $2.7700 | RFQ |
|
ComSIT USA | MICROPOWER, WIDE BANDWIDTH (900 KHZ), 16 V CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSX564IYPT
|
Avnet Silica | OP Amp Quad GP Rail to Rail I/P 16V 14-Pin TSSOP T/R (Alt: TSX564IYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSX564IYPT
|
EBV Elektronik | OP Amp Quad GP Rail to Rail I/P 16V 14-Pin TSSOP T/R (Alt: TSX564IYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX564IYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX564IYPT
STMicroelectronics
Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 14125.375 | |
Wideband | NO | |
Width | 4.4 mm |