TSX562IST
STMicroelectronics
Description: Micropower (235uA), 16V CMOS Op-Amps, dual, GBP 900kHz

Overview of TSX562IST by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for TSX562IST by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 48W7030
Newark Signal Conditioning And Supply M |Stmicroelectronics TSX562IST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.9160
$0.9160 Buy Now
DISTI # 51AC9686
Newark Mini Soic 8/Aâ°/Micropowr 16V Cmos Op-Amp, No. Of Amplifiers:2 Amplifier, Bandwidth:900Khz, Slew Rate:1.1V/µs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Mini Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Stmicroelectronics TSX562IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.5200
  • 10 $1.2900
  • 100 $1.0400
  • 500 $0.9020
  • 1,000 $0.7420
  • 2,500 $0.6920
  • 8,000 $0.6120
$0.6120 / $1.5200 Buy Now
DISTI # 497-13374-1-ND
DigiKey IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6334
In Stock
  • 1 $1.5200
  • 10 $1.3650
  • 25 $1.2880
  • 100 $1.0974
  • 250 $1.0304
  • 500 $0.9016
  • 1,000 $0.7470
  • 4,000 $0.6122
$0.6122 / $1.5200 Buy Now
DISTI # TSX562IST
Avnet Americas OP Amp Dual GP R-R I/P 16V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSX562IST) RoHS: Compliant Min Qty: 426 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3850 Partner Stock
  • 426 $1.0201
  • 430 $1.0149
  • 860 $0.8836
  • 2,200 $0.7284
  • 4,300 $0.7246
$0.7246 / $1.0201 Buy Now
DISTI # TSX562IST
Avnet Americas OP Amp Dual GP R-R I/P 16V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSX562IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.6416
  • 8,000 $0.6220
  • 16,000 $0.6073
$0.6073 / $0.6416 Buy Now
DISTI # 511-TSX562IST
Mouser Electronics Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp RoHS: Compliant 1433
  • 1 $1.5200
  • 10 $1.2900
  • 100 $1.0400
  • 500 $0.9010
  • 1,000 $0.7420
  • 2,000 $0.6920
  • 4,000 $0.6120
$0.6120 / $1.5200 Buy Now
STMicroelectronics Micropower (235uA), 16V CMOS Op-Amps, dual, GBP 900kHz RoHS: Compliant Min Qty: 1 1433
  • 1 $1.4900
  • 10 $1.2600
  • 100 $1.0200
  • 500 $0.8800
$0.8800 / $1.4900 Buy Now
Future Electronics TSX562 Series 16 V 900 kHz CMOS Surface Mount Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 4000
Reel
  • 4,000 $0.6000
$0.6000 Buy Now
Future Electronics TSX562 Series 16 V 900 kHz CMOS Surface Mount Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.6000
$0.6000 Buy Now
Future Electronics TSX562 Series 16 V 900 kHz CMOS Surface Mount Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 4,000 $0.6000
$0.6000 Buy Now
Future Electronics TSX562 Series 16 V 900 kHz CMOS Surface Mount Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.6000
$0.6000 Buy Now
Rochester Electronics TSX562 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 3850
  • 1 $0.8572
  • 25 $0.8401
  • 100 $0.8058
  • 500 $0.7715
  • 1,000 $0.7286
$0.7286 / $0.8572 Buy Now
DISTI # TSX562IST
TME IC: operational amplifier, 900kHz, Ch: 2, miniSO8, 3÷16VDC Min Qty: 1 0
  • 1 $1.4500
  • 10 $1.2700
  • 50 $1.0900
  • 100 $1.0200
  • 250 $1.0000
$1.0000 / $1.4500 RFQ
DISTI # TSX562IST
Avnet Silica OP Amp Dual GP R-R I/P 16V 8-Pin Mini-SO T/R (Alt: TSX562IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # TSX562IST
EBV Elektronik OP Amp Dual GP R-R I/P 16V 8-Pin Mini-SO T/R (Alt: TSX562IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TSX562IST by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSX562IST by STMicroelectronics

TSX562IST
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2200 µV
JESD-30 Code
S-PDSO-G8
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
800
Voltage Gain-Min
14100
Width
3 mm
Want to compare parts?
  1. TSX562IST
    STMicroelectronics
    Micropower (235uA), 16V CMOS Op-Amps, dual, GBP 900kHz
    VS

Related Parts for TSX562IST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX562IST by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX562IST by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSX562IST would you like to use for your alert(s)?
  • Please alert me when TSX562IST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX562IST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX562IST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX562IST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX562IST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX562IST by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: