-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (5uA) 16V quad CMOS comparator, push pull output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16403-1-ND
|
DigiKey | IC COMPARATOR 4 CMOS 14SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$0.6474 / $1.3800 | Buy Now |
DISTI #
TSX3704IDT
|
Avnet Americas | Micropower Comparator Quad CMOS 2.7V to 16V 14-Pin SOIC T/R - Tape and Reel (Alt: TSX3704IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5890 / $0.6302 | Buy Now |
DISTI #
511-TSX3704IDT
|
Mouser Electronics | Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output RoHS: Compliant | 2303 |
|
$0.6130 / $1.6100 | Buy Now |
|
STMicroelectronics | Micropower (5uA) 16V quad CMOS comparator, push pull output RoHS: Compliant Min Qty: 1 | 2303 |
|
$0.8000 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.6220 | Buy Now |
|
Rochester Electronics | TSX3704 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 1720 |
|
$0.6869 / $0.8081 | Buy Now |
DISTI #
TSX3704IDT
|
Avnet Silica | Micropower Comparator Quad CMOS 2.7V to 16V 14-Pin SOIC T/R (Alt: TSX3704IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
TSX3704IDT
|
EBV Elektronik | Micropower Comparator Quad CMOS 2.7V to 16V 14-Pin SOIC T/R (Alt: TSX3704IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX3704IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX3704IDT
STMicroelectronics
Micropower (5uA) 16V quad CMOS comparator, push pull output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-14 | |
Manufacturer Package Code | SO-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2400 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |