-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (5uA) 16V dual CMOS comparator, push pull output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSX3702IYDT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17108-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2048 In Stock |
|
$0.5599 / $1.1600 | Buy Now |
DISTI #
TSX3702IYDT
|
Avnet Americas | CONDITIONING & INTERFACES - Tape and Reel (Alt: TSX3702IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4731 / $0.5030 | Buy Now |
DISTI #
511-TSX3702IYDT
|
Mouser Electronics | Analog Comparators Micropower (5uA) 16V dual CMOS comparator, push pull output RoHS: Compliant | 1338 |
|
$0.5220 / $1.1600 | Buy Now |
DISTI #
E02:0323_11328119
|
Arrow Electronics | Comparator Dual ±8V/16V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2430 | Europe - 2500 |
|
$0.5280 / $0.5668 | Buy Now |
|
STMicroelectronics | Micropower dual CMOS voltage comparators RoHS: Compliant Min Qty: 1 | 1338 |
|
$0.5900 / $1.1400 | Buy Now |
DISTI #
87623366
|
Verical | Comparator Dual ±8V/16V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 | Americas - 2500 |
|
$0.5249 / $0.5635 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 10 |
|
$1.5000 | Buy Now |
|
Quest Components | 8 |
|
$1.6000 / $2.0000 | Buy Now | |
DISTI #
TSX3702IYDT
|
TME | IC: comparator, low-power, Cmp: 2, SMT, SO8, reel,tape, Iio: 0.6nA Min Qty: 1 | 0 |
|
$0.9200 / $1.3700 | RFQ |
DISTI #
TSX3702IYDT
|
Avnet Silica | CONDITIONING INTERFACES (Alt: TSX3702IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX3702IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX3702IYDT
STMicroelectronics
Micropower (5uA) 16V dual CMOS comparator, push pull output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2400 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
A good PCB layout for the TSX3702IYDT involves keeping the input and output traces separate, using a ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper power-up and configuration, follow the recommended power-up sequence, connect the EN pin to a valid logic level, and configure the device using the I2C interface according to the datasheet.
The TSX3702IYDT has a maximum junction temperature of 150°C. Ensure good thermal conduction by using a heat sink or thermal pad, and avoid overheating by keeping the device within the recommended operating temperature range.
To troubleshoot issues, check the power supply, clock, and reset signals. Verify the I2C interface configuration and communication. Use an oscilloscope to monitor the signals and check for any signal integrity issues.
The TSX3702IYDT has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials and equipment, and ensure the device is properly grounded during handling.