-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (5uA) 16V dual CMOS comparator, push pull output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSX3702IST by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8561
|
Newark | Analogue Comparator, Dual, Micropower, 2, 2.7 S, 2.7V To 16V, Mini Soic, 8 Rohs Compliant: Yes |Stmi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14861 |
|
$0.6070 | Buy Now |
DISTI #
497-TSX3702ISTCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MINISO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3973 In Stock |
|
$0.4599 / $1.0300 | Buy Now |
DISTI #
TSX3702IST
|
Avnet Americas | Comparator Dual ?8V/16V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSX3702IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4121 / $0.4535 | Buy Now |
DISTI #
511-TSX3702IST
|
Mouser Electronics | Analog Comparators Micropower (5uA) 16V dual CMOS comparator, push pull output RoHS: Compliant | 3764 |
|
$0.4700 / $0.8100 | Buy Now |
|
STMicroelectronics | Micropower dual CMOS voltage comparators RoHS: Compliant Min Qty: 1 | 3764 |
|
$0.5200 / $0.7900 | Buy Now |
|
Future Electronics | TSX3702 Series 16 V 20 mA Micropower Dual CMOS Voltage Comparator - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel |
4000 Reel |
|
$0.4450 | Buy Now |
|
Future Electronics | TSX3702 Series 16 V 20 mA Micropower Dual CMOS Voltage Comparator - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.4450 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 6000UV OFFSET-MAX, 2400NS RESPONSE TIME, CMOS, PDSO8 | 13363 |
|
$0.4760 / $1.3599 | Buy Now |
DISTI #
TSX3702IST
|
TME | IC: comparator, low-power, Cmp: 2, SMT, miniSO8, reel,tape, IB: 1.2nA Min Qty: 1 | 0 |
|
$0.9300 / $1.6400 | RFQ |
DISTI #
TSX3702IST
|
Avnet Silica | Comparator Dual 8V16V 8Pin MiniSO TR (Alt: TSX3702IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX3702IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX3702IST
STMicroelectronics
Micropower (5uA) 16V dual CMOS comparator, push pull output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINISOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2400 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |