TSX-322548.0000ME18X--AS6
Description: QUARTZ CRYSTAL RESONATOR, 48MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Overview of TSX-322548.0000ME18X--AS6 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for TSX-322548.0000ME18X--AS6 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX-322548.0000ME18X--AS6 by Seiko Epson Corporation

TSX-322548.0000ME18X--AS6
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0018%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
8.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TSX-322548.0000ME18X--AS6
    Seiko Epson Corporation
    QUARTZ CRYSTAL RESONATOR, 48MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX-322548.0000ME18X--AS6 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX-322548.0000ME18X--AS6 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of TSX-322548.0000ME18X--AS6 would you like to use for your alert(s)?
  • Please alert me when TSX-322548.0000ME18X--AS6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX-322548.0000ME18X--AS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX-322548.0000ME18X--AS6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX-322548.0000ME18X--AS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX-322548.0000ME18X--AS6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX-322548.0000ME18X--AS6 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: