TSX-322540.0000ME15Y--AJ3
Description: QUARTZ CRYSTAL RESONATOR, 40MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Overview of TSX-322540.0000ME15Y--AJ3 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for TSX-322540.0000ME15Y--AJ3 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX-322540.0000ME15Y--AJ3 by Seiko Epson Corporation

TSX-322540.0000ME15Y--AJ3
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0015%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TSX-322540.0000ME15Y--AJ3
    Seiko Epson Corporation
    QUARTZ CRYSTAL RESONATOR, 40MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for TSX-322540.0000ME15Y--AJ3

This table gives cross-reference parts and alternative options found for TSX-322540.0000ME15Y--AJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX-322540.0000ME15Y--AJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSX-322540.0000ME15Y-AJ6 Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Seiko Epson Corporation TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y-AJ6
TSX-322540.0000ME15Y-AJ0 Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Seiko Epson Corporation TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y-AJ0
TSX-322540.0000ME15Y-AJ3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Seiko Epson Corporation TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y-AJ3
TSX-322540.0000ME15Y--AJ0 QUARTZ CRYSTAL RESONATOR, 40MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Seiko Epson Corporation TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y--AJ0
TSX-322540.0000ME15Y--AJ6 QUARTZ CRYSTAL RESONATOR, 40MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Seiko Epson Corporation TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y--AJ6
TSX-322540.0000ME15Y--AJ QUARTZ CRYSTAL RESONATOR, 40MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Epson Electronics America Inc TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y--AJ
TSX-322540.0000ME15Y--AJ0 QUARTZ CRYSTAL RESONATOR, 40MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Epson Electronics America Inc TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y--AJ0
TSX-322540.0000ME15Y-AJ Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Seiko Epson Corporation TSX-322540.0000ME15Y--AJ3 vs TSX-322540.0000ME15Y-AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX-322540.0000ME15Y--AJ3 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX-322540.0000ME15Y--AJ3 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of TSX-322540.0000ME15Y--AJ3 would you like to use for your alert(s)?
  • Please alert me when TSX-322540.0000ME15Y--AJ3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX-322540.0000ME15Y--AJ3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX-322540.0000ME15Y--AJ3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX-322540.0000ME15Y--AJ3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX-322540.0000ME15Y--AJ3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX-322540.0000ME15Y--AJ3 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: