Part Details for TSX-322532.0000MF18X-AJ6 by Epson Electronics America Inc
Overview of TSX-322532.0000MF18X-AJ6 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSX-322532.0000MF18X-AJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | XTAL MHZ +/-10PPM+/-18PPM-40~85C 8.0PF 2K TR RoHS: Compliant | 0 |
|
$0.1787 / $0.2029 | Buy Now |
Part Details for TSX-322532.0000MF18X-AJ6
TSX-322532.0000MF18X-AJ6 CAD Models
TSX-322532.0000MF18X-AJ6 Part Data Attributes
|
TSX-322532.0000MF18X-AJ6
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
TSX-322532.0000MF18X-AJ6
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 32MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0018% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for TSX-322532.0000MF18X-AJ6
This table gives cross-reference parts and alternative options found for TSX-322532.0000MF18X-AJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX-322532.0000MF18X-AJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX-322532.0000MF18X-AJ6 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | TSX-322532.0000MF18X-AJ6 vs TSX-322532.0000MF18X-AJ6 |