TSX-322527.0000MF09Z--B
Description: QUARTZ CRYSTAL RESONATOR, 27MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Overview of TSX-322527.0000MF09Z--B by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for TSX-322527.0000MF09Z--B by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX-322527.0000MF09Z--B by Epson Electronics America Inc

TSX-322527.0000MF09Z--B
Epson Electronics America Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
BULK
Aging
1 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0009%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TSX-322527.0000MF09Z--B
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR, 27MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX-322527.0000MF09Z--B by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX-322527.0000MF09Z--B by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of TSX-322527.0000MF09Z--B would you like to use for your alert(s)?
  • Please alert me when TSX-322527.0000MF09Z--B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX-322527.0000MF09Z--B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX-322527.0000MF09Z--B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX-322527.0000MF09Z--B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX-322527.0000MF09Z--B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX-322527.0000MF09Z--B by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: