Part Details for TSX-322525.0000MF20P-C0 by Seiko Epson Corporation
Overview of TSX-322525.0000MF20P-C0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for TSX-322525.0000MF20P-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 195 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 156 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for TSX-322525.0000MF20P-C0
TSX-322525.0000MF20P-C0 CAD Models
TSX-322525.0000MF20P-C0 Part Data Attributes
|
TSX-322525.0000MF20P-C0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
TSX-322525.0000MF20P-C0
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |