Part Details for TSX-322524.0000MF15X-AC3 by Seiko Epson Corporation
Overview of TSX-322524.0000MF15X-AC3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSX-322524.0000MF15X-AC3
TSX-322524.0000MF15X-AC3 CAD Models
TSX-322524.0000MF15X-AC3 Part Data Attributes
|
TSX-322524.0000MF15X-AC3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
TSX-322524.0000MF15X-AC3
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Physical Dimension | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for TSX-322524.0000MF15X-AC3
This table gives cross-reference parts and alternative options found for TSX-322524.0000MF15X-AC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX-322524.0000MF15X-AC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSX-322524.0000MF15X-AC0 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | TSX-322524.0000MF15X-AC3 vs TSX-322524.0000MF15X-AC0 |
TSX-322524.0000MF15X-AC | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | TSX-322524.0000MF15X-AC3 vs TSX-322524.0000MF15X-AC |