Part Details for TSX-322520.0000MF20G-AC3 by Epson Electronics America Inc
Overview of TSX-322520.0000MF20G-AC3 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSX-322520.0000MF20G-AC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TN4-26276 XTAL MHZ +/-10PPM +/-20PPM-40~105C 9.0PF 250TR RoHS: Compliant |
5250 In Stock |
|
$0.4255 / $0.5440 | Buy Now |
|
Master Electronics | TN4-26276 XTAL MHZ +/-10PPM +/-20PPM-40~105C 9.0PF 250TR RoHS: Compliant |
5250 In Stock |
|
$0.4255 / $0.5440 | Buy Now |
Part Details for TSX-322520.0000MF20G-AC3
TSX-322520.0000MF20G-AC3 CAD Models
TSX-322520.0000MF20G-AC3 Part Data Attributes
|
TSX-322520.0000MF20G-AC3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
TSX-322520.0000MF20G-AC3
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Manufacturer Series | TSX-3225 | |
Terminal Finish | GOLD |