TSX-322520.0000MF10Z-AC0
Description: QUARTZ CRYSTAL RESONATOR

Overview of TSX-322520.0000MF10Z-AC0 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE322520F-R47M=P2 Murata Manufacturing Co Ltd Fixed IND 0.47uH 8500mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO

Price & Stock for TSX-322520.0000MF10Z-AC0 by Epson Electronics America Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com TSX-3225 20.0000MF10Z-AC0: XTAL MHZ +/-10PPM +/-10PPM-20~75C 9PF 1K TR RoHS: Compliant 0
  • 1,000 $0.2227
  • 3,000 $0.2124
  • 5,000 $0.2060
  • 8,000 $0.1972
  • 10,000 $0.1942
  • 25,000 $0.1913
  • 50,000 $0.1884
$0.1884 / $0.2227 Buy Now

CAD Models for TSX-322520.0000MF10Z-AC0 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX-322520.0000MF10Z-AC0 by Epson Electronics America Inc

TSX-322520.0000MF10Z-AC0
Epson Electronics America Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
unknown
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
JESD-609 Code
e4
Manufacturer Series
TSX-3225
Terminal Finish
GOLD
Want to compare parts?
  1. TSX-322520.0000MF10Z-AC0
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX-322520.0000MF10Z-AC0 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX-322520.0000MF10Z-AC0 by Epson Electronics America Inc

  • Please alert me when TSX-322520.0000MF10Z-AC0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX-322520.0000MF10Z-AC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX-322520.0000MF10Z-AC0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX-322520.0000MF10Z-AC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX-322520.0000MF10Z-AC0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX-322520.0000MF10Z-AC0 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: