Part Details for TSX-3225 26.0000MF20X-AG3 by Seiko Epson Corporation
Overview of TSX-3225 26.0000MF20X-AG3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 26.0000MF20X-AG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-TSX-322526.0000MF20X-AG3TR-ND
|
DigiKey | TSX-3225 26.0000MF20X-AG3: XTAL Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6141 | Buy Now |
DISTI #
732-5260000MF20X-AG3
|
Mouser Electronics | Crystals TSX-3225 26.0000MF20X-AG3: XTAL MHZ +/-10PPM +/-20PPM-40~85C 7.0PF250TR RoHS: Compliant | 0 |
|
$0.4310 / $0.8400 | Order Now |