There are no models available for this part yet.
Overview of TSX-3225 25.00M-G0AAAAU40RG5 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 25.00M-G0AAAAU40RG5 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-TSX-322525.00M-G0AAAAU40RG5TR-ND
|
DigiKey | TSX-3225 25.00M-G0AAAAU40RG5: XT Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2121 | Buy Now | |
DISTI #
732-525.M-GAAAAU4RG5
|
Mouser Electronics | Crystals TSX-3225 25.00M-G0AAAAU40RG5: XTAL MHZ 16PF +/-10PPM +/-10PPM-20~75CESR=40 OHM DL=200uW 3K TR | 0 |
|
$0.1880 / $0.4200 | Order Now |