Part Details for TSX-3225 24.0000MF20X-AC3 by Seiko Epson Corporation
Overview of TSX-3225 24.0000MF20X-AC3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 24.0000MF20X-AC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73600697
|
Verical | TSX-3225 24.0000MF20X-AC3 Min Qty: 555 Package Multiple: 5 Date Code: 2022 | Americas - 8215 |
|
$0.1243 / $0.1331 | Buy Now |
DISTI #
C1S758000448200
|
Chip1Stop | TSX-3225 24.000000MHZ 9PF ±10PPM -40~+85℃ RoHS: Compliant | 7814 |
|
$0.1500 / $0.2140 | Buy Now |