There are no models available for this part yet.
Overview of TSX-3225 16.0000MF20X-W3 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 16.0000MF20X-W3 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-TSX-322516.0000MF20X-W3TR-ND
|
DigiKey | TSX-3225 16.0000MF20X-W3: XTAL M Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6166 | Buy Now | |
DISTI #
732-TS322516F20W3
|
Mouser Electronics | Crystals TSX-3225 16.0000MF20X-W3: XTAL MHZ +/-10PPM+/-20PPM-40~85C 12.0PF 250TR | 0 |
|
$0.4310 / $0.8400 | Order Now | |
DISTI #
73600708
|
Verical | MHz Range Crystals Unit Min Qty: 470 Package Multiple: 5 Date Code: 2022 | Americas - 65295 |
|
$0.1386 / $0.1617 | Buy Now | |
DISTI #
C1S758000447742
|
Chip1Stop | TSX-3225 16.000000MHZ 12PF ±10PPM -40~+85℃ RoHS: Compliant | 64622 |
|
$0.1710 / $0.2440 | Buy Now |