Part Details for TSX-3225 16.0000MF09Z-AC6 by Seiko Epson Corporation
Overview of TSX-3225 16.0000MF09Z-AC6 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 16.0000MF09Z-AC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4382CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 9PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1408 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
732-22516MF9Z-AC6
|
Mouser Electronics | Crystals TN4-26250 #1 +/-10PPM +/-9PPM-20~75C 9PF 2K TR RoHS: Compliant | 1808 |
|
$0.2260 / $0.4200 | Buy Now |
DISTI #
73600770
|
Verical | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD RoHS: Compliant Min Qty: 470 Package Multiple: 5 Date Code: 2022 | Americas - 41725 |
|
$0.1386 / $0.1617 | Buy Now |
DISTI #
C1S758000447548
|
Chip1Stop | TSX-3225 16.000000MHZ 9PF ±10PPM -20~+75℃ | 40155 |
|
$0.2240 / $0.2790 | Buy Now |