Part Details for TSX-3225 16.0000MF09Z-AC3 by Seiko Epson Corporation
Overview of TSX-3225 16.0000MF09Z-AC3 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 16.0000MF09Z-AC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3628CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 9PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83599 In Stock |
|
$0.4000 / $0.8700 | Buy Now |
DISTI #
732-TX325-16F09Z-AC3
|
Mouser Electronics | Crystals 16MHz 10ppm 9pF -20C +75C RoHS: Compliant | 92033 |
|
$0.4000 / $0.6100 | Buy Now |
DISTI #
V72:2272_07458304
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2334 Container: Cut Strips | Americas - 9 |
|
$0.4295 | Buy Now |
DISTI #
79326783
|
Verical | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2407 | Americas - 6000 |
|
$0.5158 / $0.6072 | Buy Now |
DISTI #
73600711
|
Verical | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD RoHS: Compliant Min Qty: 540 Package Multiple: 5 Date Code: 2022 | Americas - 1500 |
|
$0.1335 / $0.1362 | Buy Now |