Part Details for TSX-3225 16.000000MHZ 16.0 +10.0-10.0 by Seiko Epson Corporation
Overview of TSX-3225 16.000000MHZ 16.0 +10.0-10.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 16.000000MHZ 16.0 +10.0-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53534750
|
Verical | Crystal 16MHz ±10ppm (Tol) 16pF FUND 60Ohm 4-Pin Mini-CSMD RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 12 |
|
$2.1875 / $3.9375 | Buy Now |
DISTI #
C1S758000038076
|
Chip1Stop | TSX-3225 series/16MHz/16pF RoHS: Compliant Container: Cut Tape | 12 |
|
$1.7500 / $3.1500 | Buy Now |