Part Details for TSW-224-08-T-T-RA by Samtec Inc
Overview of TSW-224-08-T-T-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-224-08-T-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R5305
|
Newark | Header, 5.08Mm, Through Hole, Right Angle, 72 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:3Rows, No. Of Contacts:72Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TSW-224-08-T-T-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $10.2000 | Buy Now |
DISTI #
3937-TSW-224-08-T-T-RA-ND
|
DigiKey | CONN HDR .200" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$10.9818 / $16.4700 | Buy Now |
DISTI #
612-TSW-224-08-T-T-RA-ND
|
DigiKey | CONN HDR .200" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0600 | Buy Now |
DISTI #
TSW-224-08-T-T-RA
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-224-08-T-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
$6.0400 / $9.0600 | Buy Now |
DISTI #
200-TSW22408TTRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$3.3900 / $9.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6900 / $9.8800 | Buy Now |
DISTI #
85125277
|
Verical | Conn Unshrouded Header HDR 72 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$9.0600 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 17 |
|
$6.0400 / $9.0600 | Buy Now |
DISTI #
000000000000172514
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 25 |
|
$5.5100 / $9.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6900 / $9.8800 | Buy Now |
Part Details for TSW-224-08-T-T-RA
TSW-224-08-T-T-RA CAD Models
TSW-224-08-T-T-RA Part Data Attributes
|
TSW-224-08-T-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-224-08-T-T-RA
Samtec Inc
Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.32 inch | |
Body Depth | 0.36 inch | |
Body Length | 4.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-224-08-T-T-RA
This table gives cross-reference parts and alternative options found for TSW-224-08-T-T-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-224-08-T-T-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50012-1024A | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSW-224-08-T-T-RA vs 50012-1024A |
50012-3024C | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSW-224-08-T-T-RA vs 50012-3024C |
50012-3024D | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSW-224-08-T-T-RA vs 50012-3024D |
50120-3024H | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSW-224-08-T-T-RA vs 50120-3024H |
50120-1024J | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSW-224-08-T-T-RA vs 50120-1024J |
50013-3024D | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSW-224-08-T-T-RA vs 50013-3024D |
51175-7024C | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSW-224-08-T-T-RA vs 51175-7024C |
50202-7024D | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSW-224-08-T-T-RA vs 50202-7024D |
50013-3024J | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSW-224-08-T-T-RA vs 50013-3024J |
50013-3024A | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSW-224-08-T-T-RA vs 50013-3024A |