-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R0673
|
Newark | Header, 5.08Mm, Through Hole, Right Angle, 11 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TSW-211-25-T-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$0.9050 / $1.8800 | Buy Now |
DISTI #
612-TSW-211-25-T-S-RA-ND
|
DigiKey | CONN HDR .100" 11POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3200 | Buy Now |
DISTI #
TSW-211-25-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-211-25-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 202 Factory Stock |
|
$0.9000 / $1.8500 | Buy Now |
DISTI #
200-TSW21125TSRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 118 |
|
$0.5100 / $1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5530 / $1.6740 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 133 |
|
$0.9000 / $1.8500 | Buy Now |
DISTI #
000000000001142679
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 202 |
|
$0.8200 / $1.8500 | Buy Now |
DISTI #
TSW-211-25-T-S-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 11 POS 5.08mm Solder RA Thru-Hole (Alt: TSW-211-25-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 6250 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5530 / $1.6740 | Buy Now |
|
New Advantage Corporation | "Classic PCB Header Strips, 0.100"" pitch" RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5000 |
|
$2.4200 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-211-25-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-211-25-T-S-RA
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-211-25-T-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-211-25-T-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-211-25-T-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | TSW-211-25-T-S-RA vs TSW-211-25-T-S |
TSW-211-08-T-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | TSW-211-25-T-S-RA vs TSW-211-08-T-S |
TSW-111-11-S-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-211-25-T-S-RA vs TSW-111-11-S-S |
TSW-111-08-T-S-LA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-211-25-T-S-RA vs TSW-111-08-T-S-LA |
TSW-111-10-L-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-211-25-T-S-RA vs TSW-111-10-L-S |
TSW-111-08-S-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-211-25-T-S-RA vs TSW-111-08-S-S-RA |
TSW-111-12-F-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-211-25-T-S-RA vs TSW-111-12-F-S |
TSW-111-26-F-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-211-25-T-S-RA vs TSW-111-26-F-S |
TSW-112-25-G-S-003 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-211-25-T-S-RA vs TSW-112-25-G-S-003 |
TSW-111-27-S-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-211-25-T-S-RA vs TSW-111-27-S-S |