-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R8564
|
Newark | Header, 5.08Mm, Through Hole Vertical, 8 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-208-07-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$0.5580 / $1.2300 | Buy Now |
DISTI #
612-TSW-208-07-T-S-ND
|
DigiKey | CONN HDR .100" 8POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3900 | Buy Now |
DISTI #
TSW-208-07-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-208-07-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 477 Factory Stock |
|
$0.5400 / $1.2800 | Buy Now |
DISTI #
200-TSW20807TS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.3000 / $1.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3000 / $1.2800 | Buy Now | |
DISTI #
TSW-208-07-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-208-07-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 477 Factory Stock |
|
$0.5400 / $1.2800 | Buy Now |
|
Powell Electronics | Classic PCB Header Stri Min Qty: 1 | 286 |
|
$0.5400 / $1.2800 | Buy Now |
DISTI #
000000000000172135
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 477 |
|
$0.4900 / $1.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.4000 / $0.6200 | Buy Now |
DISTI #
3747462
|
Farnell | HEADER, 5.08MM, THT VERT, 8WAY RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.8119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-208-07-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-208-07-T-S
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |