Part Details for TSW-205-07-L-D-010 by Samtec Inc
Overview of TSW-205-07-L-D-010 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSW-205-07-L-D-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R6436
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-205-07-L-D-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $2.8700 | Buy Now |
DISTI #
TSW-205-07-L-D-010
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-205-07-L-D-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8270 / $2.2500 | Buy Now |
DISTI #
000000000002553813
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8270 / $2.2500 | Buy Now |
Part Details for TSW-205-07-L-D-010
TSW-205-07-L-D-010 CAD Models
TSW-205-07-L-D-010 Part Data Attributes
|
TSW-205-07-L-D-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-205-07-L-D-010
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-205-07-L-D-010
This table gives cross-reference parts and alternative options found for TSW-205-07-L-D-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-205-07-L-D-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75176-349 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-205-07-L-D-010 vs 75176-349 |
88099-036 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-205-07-L-D-010 vs 88099-036 |
HC1905U-KT1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-205-07-L-D-010 vs HC1905U-KT1 |
TSW-105-25-S-D-RA-006 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-205-07-L-D-010 vs TSW-105-25-S-D-RA-006 |
HC1105V-P3 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-205-07-L-D-010 vs HC1105V-P3 |
0878721109 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | TSW-205-07-L-D-010 vs 0878721109 |
HC1905U-KP4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-205-07-L-D-010 vs HC1905U-KP4 |
HC1906V-KF4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-205-07-L-D-010 vs HC1906V-KF4 |
TSW-105-07-G-D-002 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-205-07-L-D-010 vs TSW-105-07-G-D-002 |
HC19050-KU4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-205-07-L-D-010 vs HC19050-KU4 |