There are no models available for this part yet.
Overview of TSW-204-16-T-S-NA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-204-16-T-S-NA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71X2273
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-204-16-T-S-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.9360 | Buy Now | |
DISTI #
TSW-204-16-T-S-NA
|
Avnet Americas | Conn Unshrouded HDR 4 POS 5.08mm Solder RA Through Hole - Bulk (Alt: TSW-204-16-T-S-NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2062 / $0.6770 | Buy Now | ||
DISTI #
000000000003877725
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2062 / $0.6770 | Buy Now |
CAD Models for TSW-204-16-T-S-NA by Samtec Inc
Part Data Attributes for TSW-204-16-T-S-NA by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.16 inch
|
Body Length
|
0.7 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSW-204-16-T-S-NA
This table gives cross-reference parts and alternative options found for TSW-204-16-T-S-NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-204-16-T-S-NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF08043M2RP1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | TSW-204-16-T-S-NA vs HF08043M2RP1 |
HB12041-KP6 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-204-16-T-S-NA vs HB12041-KP6 |
87018-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-204-16-T-S-NA vs 87018-504 |
GPHB101-0402A014A1BC | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Greenconn Corp | TSW-204-16-T-S-NA vs GPHB101-0402A014A1BC |
TSW-104-07-SS-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-204-16-T-S-NA vs TSW-104-07-SS-S |
647271-3 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TSW-204-16-T-S-NA vs 647271-3 |
26-32-2044 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | TSW-204-16-T-S-NA vs 26-32-2044 |
95820-24B0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-204-16-T-S-NA vs 95820-24B0 |
5-146294-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TSW-204-16-T-S-NA vs 5-146294-4 |
53398-0484 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Molex | TSW-204-16-T-S-NA vs 53398-0484 |