-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P4052
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-148-08-S-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $7.8500 | Buy Now |
DISTI #
SAM1046-48-ND
|
DigiKey | CONN HEADER VERT 48POS 2.54MM Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TSW-148-08-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-148-08-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $6.9200 | Buy Now |
DISTI #
000000000002553563
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $6.9200 | Buy Now |
DISTI #
5cd92ed8cd7c1c4c388b5589
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.6000 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-148-08-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-148-08-S-S
Samtec Inc
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 4.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-148-08-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-148-08-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
94313048110 | W+P Products GmbH | Check for Price | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-148-08-S-S vs 94313048110 |
TSW-148-13-G-S-RA | Samtec Inc | $5.7946 | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-148-08-S-S vs TSW-148-13-G-S-RA |
TSW-148-16-G-S-RE | Samtec Inc | $5.2410 | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-148-08-S-S vs TSW-148-16-G-S-RE |
9431604866 | W+P Products GmbH | Check for Price | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-148-08-S-S vs 9431604866 |
850-90-048-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-148-08-S-S vs 850-90-048-10-001 |
TSW-148-22-G-S-RA | Samtec Inc | $4.2632 | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-148-08-S-S vs TSW-148-22-G-S-RA |
D01-9624805 | Harwin | Check for Price | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | TSW-148-08-S-S vs D01-9624805 |
351-80-148-00-005101 | PRECI-DIP SSA | Check for Price | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-148-08-S-S vs 351-80-148-00-005101 |
TSW-148-17-F-S | Samtec Inc | $3.3113 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-148-08-S-S vs TSW-148-17-F-S |
TSW-148-12-F-S | Samtec Inc | $3.3625 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-148-08-S-S vs TSW-148-12-F-S |