Part Details for TSW-145-22-G-D-NA by Samtec Inc
Results Overview of TSW-145-22-G-D-NA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-145-22-G-D-NA Information
TSW-145-22-G-D-NA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSW-145-22-G-D-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSW-145-22-G-D-NA-ND
|
DigiKey | CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6600 | Buy Now |
DISTI #
TSW-145-22-G-D-NA
|
Avnet Americas | Connector Unshrouded Header 90 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: TSW-145-22-G-D-NA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0628 / $6.7143 | Buy Now |
DISTI #
200-TSW14522GDNA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch | 0 |
|
$4.7400 / $7.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $9.4000 | Buy Now |
DISTI #
5f7c8978e56a714058356b3f
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$3.2300 / $7.6600 | Buy Now |
DISTI #
000000000006253170
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$4.7400 / $7.6600 | Buy Now |
DISTI #
TSW-145-22-G-D-NA
|
Avnet Abacus | Connector Unshrouded Header 90 Position 2.54mm Solder Right Angle Through Hole (Alt: TSW-145-22-G-D-NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $9.4000 | Buy Now |
Part Details for TSW-145-22-G-D-NA
TSW-145-22-G-D-NA CAD Models
TSW-145-22-G-D-NA Part Data Attributes
|
TSW-145-22-G-D-NA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-145-22-G-D-NA
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.26 inch | |
Body Length | 4.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.209 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-145-22-G-D-NA
This table gives cross-reference parts and alternative options found for TSW-145-22-G-D-NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-145-22-G-D-NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-145-08-L-D-RA | Samtec Inc | $6.2293 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-145-22-G-D-NA vs TSW-145-08-L-D-RA |
TSW-145-08-T-D-RA | Samtec Inc | $4.1042 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-145-22-G-D-NA vs TSW-145-08-T-D-RA |
TSW-145-11-G-D-RA | Samtec Inc | $8.6645 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-145-22-G-D-NA vs TSW-145-11-G-D-RA |
TSW-145-22-G-D-RA | Samtec Inc | $7.4769 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-145-22-G-D-NA vs TSW-145-22-G-D-RA |
4-829394-5 | TE Connectivity | Check for Price | 45P MOD2 STIFTLEIS | TSW-145-22-G-D-NA vs 4-829394-5 |
TSW-145-25-T-D-RA | Samtec Inc | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-145-22-G-D-NA vs TSW-145-25-T-D-RA |
TSW-145-09-G-D-RA | Samtec Inc | $7.5980 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-145-22-G-D-NA vs TSW-145-09-G-D-RA |
TSW-145-10-G-Q | Samtec Inc | $9.7085 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-145-22-G-D-NA vs TSW-145-10-G-Q |