TSW-134-21-L-Q-RA
Samtec Inc
Description: Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of TSW-134-21-L-Q-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-134-21-L-Q-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02R9371
Newark .025 Sq. Terminal Strips |Samtec TSW-134-21-L-Q-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.5000
  • 25 $9.4700
  • 50 $8.4300
  • 100 $6.8600
  • 500 $5.2200
$5.2200 / $10.5000 Buy Now
DISTI # TSW-134-21-L-Q-RA
Avnet Americas Conn Unshrouded Header HDR 68 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-134-21-L-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $10.9100
  • 25 $6.4600
  • 100 $6.2200
  • 368 $5.4600
  • 736 $4.8800
  • 1,000 $4.7000
  • 3,677 $4.0800
  • 7,353 $3.8700
$3.8700 / $10.9100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $10.9100
  • 25 $6.4600
  • 100 $6.2200
  • 368 $5.4600
  • 736 $4.8800
  • 1,000 $4.7000
  • 3,677 $4.0800
  • 7,353 $3.8700
$3.8700 / $10.9100 Buy Now

CAD Models for TSW-134-21-L-Q-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSW-134-21-L-Q-RA by Samtec Inc

TSW-134-21-L-Q-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
68
Want to compare parts?
  1. TSW-134-21-L-Q-RA
    Samtec Inc
    Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for TSW-134-21-L-Q-RA

This table gives cross-reference parts and alternative options found for TSW-134-21-L-Q-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-134-21-L-Q-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
78233-568 Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions TSW-134-21-L-Q-RA vs 78233-568
68670-066LF Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi TSW-134-21-L-Q-RA vs 68670-066LF
94410068110 Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH TSW-134-21-L-Q-RA vs 94410068110
90237-768 Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-134-21-L-Q-RA vs 90237-768
8614-00-68-2-Y0-1-319-LF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi TSW-134-21-L-Q-RA vs 8614-00-68-2-Y0-1-319-LF
94085-268HLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi TSW-134-21-L-Q-RA vs 94085-268HLF
68670-066LF Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions TSW-134-21-L-Q-RA vs 68670-066LF
2213R-68T Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Neltron Industrial Company Ltd TSW-134-21-L-Q-RA vs 2213R-68T
10119109-868013LF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions TSW-134-21-L-Q-RA vs 10119109-868013LF
95607-068 Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi TSW-134-21-L-Q-RA vs 95607-068

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-134-21-L-Q-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-134-21-L-Q-RA by Samtec Inc

  • Please alert me when TSW-134-21-L-Q-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSW-134-21-L-Q-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-134-21-L-Q-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSW-134-21-L-Q-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-134-21-L-Q-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-134-21-L-Q-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: