Datasheets
TSW-127-26-L-D by:

Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for TSW-127-26-L-D by Samtec Inc

Overview of TSW-127-26-L-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-127-26-L-D

Part # Distributor Description Stock Price Buy
DISTI # 02R6950
Newark Header, 2.54Mm, Though Hole Vertical, 54 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:54Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-127-26-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.9300
  • 10 $5.6600
  • 100 $4.7500
  • 500 $4.0300
  • 1,000 $3.4100
  • 2,500 $3.1400
  • 5,000 $3.0700
$3.0700 / $5.9300 Buy Now
DISTI # SAM1078-27-ND
DigiKey CONN HEADER VERT 54POS 2.54MM Lead time: 2 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # TSW-127-26-L-D
Avnet Americas Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 54 Contacts, Through Hole, TSW - Bulk (Alt: TSW-127-26-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $6.8400
  • 25 $4.0500
  • 100 $3.9200
  • 463 $3.4500
  • 926 $3.1100
  • 1,000 $2.9800
  • 4,630 $2.6000
  • 9,260 $1.7000
$1.7000 / $6.8400 Buy Now
DISTI # 000000000002940432
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $6.8400
  • 25 $4.0500
  • 100 $3.9200
  • 463 $3.4500
  • 926 $3.1100
  • 1,000 $2.9800
  • 4,630 $2.6000
  • 9,260 $1.7000
$1.7000 / $6.8400 Buy Now

Part Details for TSW-127-26-L-D

TSW-127-26-L-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSW-127-26-L-D Part Data Attributes

TSW-127-26-L-D Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-127-26-L-D Samtec Inc Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature E.L.P.
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 2.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 54
UL Flammability Code 94V-0

Alternate Parts for TSW-127-26-L-D

This table gives cross-reference parts and alternative options found for TSW-127-26-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-127-26-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HTSW-127-13-F-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc TSW-127-26-L-D vs HTSW-127-13-F-D
TSW-127-09-T-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-09-T-D
HTSW-127-27-S-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc TSW-127-26-L-D vs HTSW-127-27-S-D
TSW-127-13-L-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-13-L-D
TSW-127-23-L-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-23-L-D
TSW-127-27-F-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-27-F-D
HTSW-127-13-S-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc TSW-127-26-L-D vs HTSW-127-13-S-D
CH227G2G-EPD-AA Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Teka Interconnection Systems TSW-127-26-L-D vs CH227G2G-EPD-AA
TSHS-127-D-36-A-H-LF Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Major League Electronics TSW-127-26-L-D vs TSHS-127-D-36-A-H-LF
HTSW-127-10-T-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc TSW-127-26-L-D vs HTSW-127-10-T-D
Part Number Description Manufacturer Compare
CH227E2G-EPD-AA Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Teka Interconnection Systems TSW-127-26-L-D vs CH227E2G-EPD-AA
TSHS-127-D-10-A-GT-LF Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Major League Electronics TSW-127-26-L-D vs TSHS-127-D-10-A-GT-LF
TSHS-127-D-36-A-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Major League Electronics TSW-127-26-L-D vs TSHS-127-D-36-A-G
TSW-127-27-S-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-27-S-D
CH227F2G-EPD-AA Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Teka Interconnection Systems TSW-127-26-L-D vs CH227F2G-EPD-AA
TSW-127-09-S-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-09-S-D
TSW-127-23-S-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-23-S-D
TSW-127-08-S-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-127-26-L-D vs TSW-127-08-S-D
CH227D2G-E2D-BA Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Teka Interconnection Systems TSW-127-26-L-D vs CH227D2G-E2D-BA
CH227F2G-E4D-AA Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Teka Interconnection Systems TSW-127-26-L-D vs CH227F2G-E4D-AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-127-26-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-127-26-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-127-26-L-D would you like to use for your alert(s)?
  • Please alert me when TSW-127-26-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-127-26-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-127-26-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-127-26-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-127-26-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-127-26-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: