Part Details for TSW-126-08-F-S-LA-017 by Samtec Inc
Overview of TSW-126-08-F-S-LA-017 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-126-08-F-S-LA-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1565
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-126-08-F-S-LA-017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $3.4200 | Buy Now |
DISTI #
TSW-126-08-F-S-LA-
|
Avnet Americas | Conn Unshrouded HDR 26 POS 2.54mm Solder RA Through Hole - Bulk (Alt: TSW-126-08-F-S-LA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7940 / $2.7700 | Buy Now |
DISTI #
000000000004047715
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7940 / $2.7700 | Buy Now |
Part Details for TSW-126-08-F-S-LA-017
TSW-126-08-F-S-LA-017 CAD Models
TSW-126-08-F-S-LA-017 Part Data Attributes
|
TSW-126-08-F-S-LA-017
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-126-08-F-S-LA-017
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-126-08-F-S-LA-017
This table gives cross-reference parts and alternative options found for TSW-126-08-F-S-LA-017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-126-08-F-S-LA-017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-125-11-T-S-RA | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-126-08-F-S-LA-017 vs TSW-125-11-T-S-RA |
HB12251-KL3 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-126-08-F-S-LA-017 vs HB12251-KL3 |
68032-825HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-126-08-F-S-LA-017 vs 68032-825HLF |
78959-025HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-126-08-F-S-LA-017 vs 78959-025HLF |
92050-025HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-126-08-F-S-LA-017 vs 92050-025HLF |
2325-6111-TP | 25 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | TSW-126-08-F-S-LA-017 vs 2325-6111-TP |
65529-125 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-126-08-F-S-LA-017 vs 65529-125 |
8614-20-25-1-YO-15-LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-126-08-F-S-LA-017 vs 8614-20-25-1-YO-15-LF |
90638-525 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-126-08-F-S-LA-017 vs 90638-525 |
HB1225F-KD4 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-126-08-F-S-LA-017 vs HB1225F-KD4 |