Part Details for TSW-125-08-T-D-RA-002 by Samtec Inc
Overview of TSW-125-08-T-D-RA-002 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-125-08-T-D-RA-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R5540
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-125-08-T-D-RA-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $4.0200 | Buy Now |
DISTI #
TSW-125-08-T-D-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-125-08-T-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $3.5300 | Buy Now |
DISTI #
000000000002553144
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9600 / $3.5300 | Buy Now |
Part Details for TSW-125-08-T-D-RA-002
TSW-125-08-T-D-RA-002 CAD Models
TSW-125-08-T-D-RA-002 Part Data Attributes
|
TSW-125-08-T-D-RA-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-125-08-T-D-RA-002
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-125-08-T-D-RA-002
This table gives cross-reference parts and alternative options found for TSW-125-08-T-D-RA-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-125-08-T-D-RA-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19267-KL2 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-125-08-T-D-RA-002 vs HC19267-KL2 |
HC19271-KB0 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-125-08-T-D-RA-002 vs HC19271-KB0 |
HC1926U-KF4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-125-08-T-D-RA-002 vs HC1926U-KF4 |
HC19261-KD7 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-125-08-T-D-RA-002 vs HC19261-KD7 |
75176-244 | Board Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-125-08-T-D-RA-002 vs 75176-244 |
78577-225 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-125-08-T-D-RA-002 vs 78577-225 |
HC1926V-KF2 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-125-08-T-D-RA-002 vs HC1926V-KF2 |
75176-125 | Board Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-125-08-T-D-RA-002 vs 75176-125 |
HC1927G-KB0 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-125-08-T-D-RA-002 vs HC1927G-KB0 |
TSW-125-13-S-D-001 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-125-08-T-D-RA-002 vs TSW-125-13-S-D-001 |