-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-124-25-S-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1512
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-124-25-S-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $4.2100 | Buy Now |
DISTI #
TSW-124-25-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-124-25-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9330 / $3.9420 | Buy Now |
DISTI #
5cd92e23cd7c1c4c388a821a
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.8600 / $3.4300 | Buy Now |
DISTI #
000000000003268470
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9330 / $3.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-124-25-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-124-25-S-S
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-124-25-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-124-25-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-124-24-T-S | Samtec Inc | $1.1228 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs TSW-124-24-T-S |
TSW-124-23-T-S | Samtec Inc | $1.1026 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs TSW-124-23-T-S |
TSW-124-16-F-S | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs TSW-124-16-F-S |
75160-801-24 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-124-25-S-S vs 75160-801-24 |
TSW-124-08-G-S | Samtec Inc | $2.2508 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-124-25-S-S vs TSW-124-08-G-S |
TSW-124-22-T-S | Samtec Inc | $1.1669 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs TSW-124-22-T-S |
75160-801-24 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs 75160-801-24 |
TSW-124-24-L-S | Samtec Inc | $1.6918 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs TSW-124-24-L-S |
TSW-124-19-T-S | Samtec Inc | $1.4233 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs TSW-124-19-T-S |
TSW-124-21-G-S | Samtec Inc | $3.0195 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-124-25-S-S vs TSW-124-21-G-S |