Part Details for TSW-123-12-G-S-RE by Samtec Inc
Overview of TSW-123-12-G-S-RE by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-123-12-G-S-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R4707
|
Newark | Tsw-123-12-G-S-Re/ Bulk |Samtec TSW-123-12-G-S-RE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$1.6400 / $4.1300 | Buy Now |
DISTI #
TSW-123-12-G-S-RE
|
Avnet Americas | Conn Unshrouded Header HDR 23 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-123-12-G-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$2.5700 / $3.8700 | Buy Now |
DISTI #
000000000002553102
|
Sager | Headers & Wire Housings Min Qty: 1 | 167 |
|
$1.7700 / $4.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock |
|
$2.5700 / $3.8700 | Buy Now |
DISTI #
5cd92f06cd7c1c4c388b8db5
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 167 |
|
$0.8500 / $4.3800 | Buy Now |
Part Details for TSW-123-12-G-S-RE
TSW-123-12-G-S-RE CAD Models
TSW-123-12-G-S-RE Part Data Attributes
|
TSW-123-12-G-S-RE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-123-12-G-S-RE
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.119 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |