-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-122-06-L-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T7952
|
Newark | Header, 2.54Mm, Though Hole Vertical, 22 Position, Connector Systems:Board-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SAM1023-22-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9304 / $2.1200 | Buy Now |
DISTI #
TSW-122-06-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8010 / $2.2880 | Buy Now |
DISTI #
000000000003091547
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8010 / $2.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-122-06-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-122-06-L-S
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-122-06-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-122-06-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-122-27-T-S | Samtec Inc | $1.7728 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-122-06-L-S vs TSW-122-27-T-S |
75160-801-22LF | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-122-06-L-S vs 75160-801-22LF |
TSW-122-30-G-S | Samtec Inc | $2.6701 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-122-06-L-S vs TSW-122-30-G-S |
TSW-122-17-S-S | Samtec Inc | $2.8775 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-122-06-L-S vs TSW-122-17-S-S |
TSW-122-23-G-S | Samtec Inc | $1.8333 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-122-06-L-S vs TSW-122-23-G-S |
TSW-122-07-L-S | Samtec Inc | $1.4662 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-122-06-L-S vs TSW-122-07-L-S |
TSW-122-27-G-S | Samtec Inc | $2.9051 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-122-06-L-S vs TSW-122-27-G-S |
TSW-122-10-G-S | Samtec Inc | $2.1492 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-122-06-L-S vs TSW-122-10-G-S |
TSW-122-23-T-S | Samtec Inc | $1.0203 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-122-06-L-S vs TSW-122-23-T-S |
TSW-122-09-G-S | Samtec Inc | $1.9972 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TSW-122-06-L-S vs TSW-122-09-G-S |