Part Details for TSW-120-11-G-T-RA by Samtec Inc
Overview of TSW-120-11-G-T-RA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-120-11-G-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R3280
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 60 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-120-11-G-T-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $8.4900 | Buy Now |
DISTI #
TSW-120-11-G-T-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 60 Contacts, Through Hole Right Angle - Bulk (Alt: TSW-120-11-G-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.4700 / $9.8800 | Buy Now | |
DISTI #
000000000002553016
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.4700 / $9.8800 | Buy Now |
Part Details for TSW-120-11-G-T-RA
TSW-120-11-G-T-RA CAD Models
TSW-120-11-G-T-RA Part Data Attributes:
|
TSW-120-11-G-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-11-G-T-RA
Samtec Inc
Board Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |