There are no models available for this part yet.
Overview of TSW-120-06-G-D-002 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSW-120-06-G-D-002 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02R3010
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-120-06-G-D-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $5.7600 | Buy Now | |
DISTI #
TSW-120-06-G-D-002
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-120-06-G-D-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $5.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $5.0500 | Buy Now |
CAD Models for TSW-120-06-G-D-002 by Samtec Inc
Part Data Attributes for TSW-120-06-G-D-002 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
39
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSW-120-06-G-D-002
This table gives cross-reference parts and alternative options found for TSW-120-06-G-D-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-06-G-D-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11SMD06239ZSM | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-120-06-G-D-002 vs SL11SMD06239ZSM |
HC1920G-KE5 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-06-G-D-002 vs HC1920G-KE5 |
HC19200-KP0 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-06-G-D-002 vs HC19200-KP0 |
87256-4092 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | TSW-120-06-G-D-002 vs 87256-4092 |
HC1920C-KU4 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-06-G-D-002 vs HC1920C-KU4 |
HC1921V-KD9 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-06-G-D-002 vs HC1921V-KD9 |
75176-254 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-120-06-G-D-002 vs 75176-254 |
SL11SMD06239S | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-120-06-G-D-002 vs SL11SMD06239S |
76778-726 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-120-06-G-D-002 vs 76778-726 |
SL11SMD06239SBSM | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-120-06-G-D-002 vs SL11SMD06239SBSM |