Datasheets
TSW-119-11-T-D by:

Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for TSW-119-11-T-D by Samtec Inc

Overview of TSW-119-11-T-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSW-119-11-T-D

Part # Distributor Description Stock Price Buy
DISTI # 02R2592
Newark Header, 2.54Mm, Though Hole Vertical, 38 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-119-11-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6100
  • 10 $2.4900
  • 100 $2.0900
  • 500 $1.7700
  • 1,000 $1.5000
  • 2,500 $1.3800
  • 5,000 $1.3500
$1.3500 / $2.6100 Buy Now
DISTI # 3937-TSW-119-11-T-D-ND
DigiKey CONN HDR .100" 38POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 133
In Stock
  • 1 $4.6000
  • 50 $4.0000
  • 100 $3.4727
  • 500 $3.0182
  • 1,000 $2.4909
$2.4909 / $4.6000 Buy Now
DISTI # 612-TSW-119-11-T-D-ND
DigiKey CONN HDR .100" 38POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.5300
$2.5300 Buy Now
DISTI # TSW-119-11-T-D
Avnet Americas Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole, TSW - Bulk (Alt: TSW-119-11-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 201 Factory Stock
  • 1 $2.5300
  • 50 $2.2000
  • 100 $1.9100
  • 500 $1.6600
  • 1,000 $1.3700
$1.3700 / $2.5300 Buy Now
DISTI # 200-TSW11911TD
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $2.5300
  • 50 $2.2000
  • 100 $1.9100
  • 500 $1.6600
  • 1,000 $1.3700
  • 2,000 $1.1400
  • 5,000 $0.9500
  • 10,000 $0.7800
$0.7800 / $2.5300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.3240
  • 100 $1.8770
  • 250 $1.7900
  • 500 $1.7370
  • 1,000 $1.4500
  • 2,500 $1.1940
  • 5,000 $0.9990
  • 7,500 $0.9840
$0.9840 / $2.3240 Buy Now
Powell Electronics Classic PCB Header Strips, 0.100" pitch Min Qty: 1 133
  • 1 $2.5300
  • 50 $2.2000
  • 100 $1.9100
  • 500 $1.6600
  • 1,000 $1.3700
$1.3700 / $2.5300 Buy Now
DISTI # 000000000002938379
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 201
  • 1 $2.5300
  • 50 $2.2000
  • 100 $1.9100
  • 500 $1.6600
  • 1,000 $1.3700
  • 2,000 $1.1400
$1.1400 / $2.5300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.3240
  • 100 $1.8770
  • 250 $1.7900
  • 500 $1.7370
  • 1,000 $1.4500
  • 2,500 $1.1940
  • 5,000 $0.9990
  • 7,500 $0.9840
$0.9840 / $2.3240 Buy Now
DISTI # 5cd92e5bcd7c1c4c388ac3a4
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 201
  • 1 $2.5300
  • 50 $2.2000
  • 100 $1.9100
  • 500 $1.6600
  • 1,000 $1.3700
  • 2,000 $1.1400
  • 5,000 $0.9500
  • 10,000 $0.7800
$0.7800 / $2.5300 Buy Now

Part Details for TSW-119-11-T-D

TSW-119-11-T-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSW-119-11-T-D Part Data Attributes

TSW-119-11-T-D Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-119-11-T-D Samtec Inc Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature E.L.P.
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 1.9 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 38
UL Flammability Code 94V-0

Alternate Parts for TSW-119-11-T-D

This table gives cross-reference parts and alternative options found for TSW-119-11-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-119-11-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSW-119-16-T-Q-RA Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-119-11-T-D vs TSW-119-16-T-Q-RA
SL11SMD07838G Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Fischer Elektronik GmbH & Co KG TSW-119-11-T-D vs SL11SMD07838G
8614-10-38-2-YO-3 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions TSW-119-11-T-D vs 8614-10-38-2-YO-3
98845-119H Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-119-11-T-D vs 98845-119H
470-10-238-00-001000 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp TSW-119-11-T-D vs 470-10-238-00-001000
79268-638 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-119-11-T-D vs 79268-638
67198-938 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-119-11-T-D vs 67198-938
HC1921E-KB8 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn TSW-119-11-T-D vs HC1921E-KB8
79257-638 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions TSW-119-11-T-D vs 79257-638
55102-G3419LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions TSW-119-11-T-D vs 55102-G3419LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-119-11-T-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-119-11-T-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-119-11-T-D would you like to use for your alert(s)?
  • Please alert me when TSW-119-11-T-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-119-11-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-119-11-T-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-119-11-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-119-11-T-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-119-11-T-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: