Part Details for TSW-119-08-G-S-011 by Samtec Inc
Overview of TSW-119-08-G-S-011 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-119-08-G-S-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSW-119-08-G-S-011-ND
|
DigiKey | CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
TSW-119-08-G-S-011
|
Avnet Americas | Connector Unshrouded Header 19 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: TSW-119-08-G-S-011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $2.1000 | Buy Now |
DISTI #
200-TSW11908GS011
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch | 0 |
|
$0.7800 / $2.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7800 / $2.1000 | Buy Now | |
DISTI #
000000000006176364
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$1.0000 / $2.1000 | Buy Now |
|
Master Electronics | 0 |
|
$0.7800 / $2.1000 | Buy Now | |
DISTI #
5d557e38520ecabb79a486f3
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7800 / $2.1000 | Buy Now |
Part Details for TSW-119-08-G-S-011
TSW-119-08-G-S-011 CAD Models
TSW-119-08-G-S-011 Part Data Attributes:
|
TSW-119-08-G-S-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-119-08-G-S-011
Samtec Inc
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-119-08-G-S-011
This table gives cross-reference parts and alternative options found for TSW-119-08-G-S-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-119-08-G-S-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-17-13-G-S-900 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-13-G-S-900 |
DW-17-08-F-S-210 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-08-F-S-210 |
DW-17-12-G-S-900 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-12-G-S-900 |
DW-17-08-G-S-215 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-08-G-S-215 |
EW-17-10-G-S-325 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-119-08-G-S-011 vs EW-17-10-G-S-325 |
DW-17-10-L-S-430 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-10-L-S-430 |
EW-17-10-G-S-300 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-119-08-G-S-011 vs EW-17-10-G-S-300 |
DW-17-08-T-S-240 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-08-T-S-240 |
DW-17-13-F-S-567 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-13-F-S-567 |
DW-17-14-FM-S-1080 | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-119-08-G-S-011 vs DW-17-14-FM-S-1080 |