TSW-117-23-T-S
Description: Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of TSW-117-23-T-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-117-23-T-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P2317
Newark Header, 2.54Mm, Though Hole Vertical, 17 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:17Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-117-23-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0300
  • 10 $0.9220
  • 100 $0.7890
  • 500 $0.6630
  • 1,000 $0.5670
  • 2,500 $0.5260
  • 5,000 $0.5040
  • 10,000 $0.4930
$0.4930 / $1.0300 Buy Now
DISTI # 3937-TSW-117-23-T-S-ND
DigiKey CONN HEADER VERT 17POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 517
In Stock
  • 1 $1.9600
  • 50 $1.6182
  • 100 $1.3455
  • 500 $1.1091
  • 1,000 $0.9273
$0.9273 / $1.9600 Buy Now
DISTI # SAM1075-17-ND
DigiKey CONN HEADER VERT 17POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.1200
  • 10 $0.9440
  • 100 $0.8476
  • 500 $0.6935
  • 1,000 $0.6165
  • 5,000 $0.5394
  • 10,000 $0.5124
$0.5124 / $1.1200 Buy Now
DISTI # TSW-117-23-T-S
Avnet Americas Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-117-23-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 784 Factory Stock
  • 1 $1.0800
  • 50 $0.8900
  • 100 $0.7400
  • 500 $0.6100
  • 1,000 $0.5100
$0.5100 / $1.0800 Buy Now
DISTI # 200-TSW11723TS
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 136
  • 1 $1.0800
  • 50 $0.8900
  • 100 $0.7400
  • 500 $0.6100
  • 1,000 $0.5100
  • 2,500 $0.4200
  • 5,000 $0.3500
  • 10,000 $0.2900
$0.2900 / $1.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $0.8468
  • 250 $0.6840
  • 500 $0.6737
  • 1,000 $0.5613
  • 2,500 $0.4572
  • 5,000 $0.3802
  • 7,500 $0.3599
  • 10,000 $0.3239
$0.3239 / $0.8468 Buy Now
Powell Electronics Classic PCB Header Strips, 0.100" pitch Min Qty: 1 517
  • 1 $1.0800
  • 50 $0.8900
  • 100 $0.7400
  • 500 $0.6100
  • 1,000 $0.5100
$0.5100 / $1.0800 Buy Now
DISTI # 000000000000064829
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 784
  • 1 $1.0800
  • 50 $0.8900
  • 100 $0.7400
  • 500 $0.6100
  • 1,000 $0.5100
  • 2,000 $0.4200
$0.4200 / $1.0800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $0.8468
  • 250 $0.6840
  • 500 $0.6737
  • 1,000 $0.5613
  • 2,500 $0.4572
  • 5,000 $0.3802
  • 7,500 $0.3599
  • 10,000 $0.3239
$0.3239 / $0.8468 Buy Now

CAD Models for TSW-117-23-T-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSW-117-23-T-S by Samtec Inc

TSW-117-23-T-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1.7 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.23 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. TSW-117-23-T-S
    Samtec Inc
    Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for TSW-117-23-T-S

This table gives cross-reference parts and alternative options found for TSW-117-23-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-117-23-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-4177 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex TSW-117-23-T-S vs 22-28-4177
TSW-117-07-H-S Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-117-23-T-S vs TSW-117-07-H-S
TSW-117-07-F-S Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-117-23-T-S vs TSW-117-07-F-S
22-28-4172 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex TSW-117-23-T-S vs 22-28-4172
22-28-4174 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex TSW-117-23-T-S vs 22-28-4174
68001-417 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-117-23-T-S vs 68001-417
68001-417 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions TSW-117-23-T-S vs 68001-417
PEG17SS-TBR Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle Crane Connectors TSW-117-23-T-S vs PEG17SS-TBR

Related Parts for TSW-117-23-T-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-117-23-T-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-117-23-T-S by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-117-23-T-S would you like to use for your alert(s)?
  • Please alert me when TSW-117-23-T-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-117-23-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-117-23-T-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-117-23-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-117-23-T-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-117-23-T-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: