Part Details for TSW-113-08-S-D-RA-020 by Samtec Inc
Overview of TSW-113-08-S-D-RA-020 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-113-08-S-D-RA-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X0909
|
Newark | Header, 2.54 Mm, Through Hole, 26 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-113-08-S-D-RA-020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$2.1500 / $4.1500 | Buy Now |
DISTI #
612-TSW-113-08-S-D-RA-020-ND
|
DigiKey | CONN HDR .100" 26POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6500 | Buy Now |
DISTI #
TSW-113-08-S-D-RA-
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, TSW - Bulk (Alt: TSW-113-08-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 Factory Stock |
|
$2.1700 / $3.0300 | Buy Now |
DISTI #
200-TSW11308SDRA020
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.3500 / $3.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $3.6200 | Buy Now | |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 74 |
|
$3.0300 / $1,085.0000 | Buy Now |
DISTI #
000000000003877561
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 112 |
|
$1.8300 / $3.0300 | Buy Now |
|
Master Electronics | 0 |
|
$1.4100 / $3.6200 | Buy Now | |
DISTI #
5cd92d9dcd7c1c4c3889e525
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 112 |
|
$1.3500 / $3.0300 | Buy Now |
Part Details for TSW-113-08-S-D-RA-020
TSW-113-08-S-D-RA-020 CAD Models
TSW-113-08-S-D-RA-020 Part Data Attributes:
|
TSW-113-08-S-D-RA-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-113-08-S-D-RA-020
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-113-08-S-D-RA-020
This table gives cross-reference parts and alternative options found for TSW-113-08-S-D-RA-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-113-08-S-D-RA-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19137-KU4 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-113-08-S-D-RA-020 vs HC19137-KU4 |
HC1913U-KF1 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-113-08-S-D-RA-020 vs HC1913U-KF1 |
HC19131-KD3 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-113-08-S-D-RA-020 vs HC19131-KD3 |
HC1914E-KL0 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-113-08-S-D-RA-020 vs HC1914E-KL0 |
TSW-113-08-G-D-026 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-113-08-S-D-RA-020 vs TSW-113-08-G-D-026 |
TSW-113-05-T-D-005 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-113-08-S-D-RA-020 vs TSW-113-05-T-D-005 |
76778-403 | Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-113-08-S-D-RA-020 vs 76778-403 |
SL11SMD07825S | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-113-08-S-D-RA-020 vs SL11SMD07825S |
HC1913U-KT9 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-113-08-S-D-RA-020 vs HC1913U-KT9 |
HC1914E-KF4 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-113-08-S-D-RA-020 vs HC1914E-KF4 |