Part Details for TSW-110-08-T-D-LC-001 by Samtec Inc
Overview of TSW-110-08-T-D-LC-001 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TSW-110-08-T-D-LC-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P1169
|
Newark | Tsw-110-08-T-D-Lc-001/ Bulk Rohs Compliant: Yes |Samtec TSW-110-08-T-D-LC-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$1.3300 / $3.8500 | Buy Now |
DISTI #
3937-TSW-110-08-T-D-LC-001-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$2.4000 / $4.6200 | Buy Now |
DISTI #
612-TSW-110-08-T-D-LC-001-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
TSW-110-08-T-D-LC-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-110-08-T-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 158 Factory Stock |
|
$1.3200 / $2.5400 | Buy Now |
DISTI #
200-TSW11008TDLC001
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.0700 / $2.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.4000 | Buy Now |
DISTI #
85141771
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 158 |
|
$2.5400 | Buy Now |
|
Quest Components | 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 300 |
|
$0.9113 / $1.6875 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 104 |
|
$1.3200 / $2.5400 | Buy Now |
DISTI #
000000000000166148
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 158 |
|
$1.2300 / $2.5400 | Buy Now |
Part Details for TSW-110-08-T-D-LC-001
TSW-110-08-T-D-LC-001 CAD Models
TSW-110-08-T-D-LC-001 Part Data Attributes
|
TSW-110-08-T-D-LC-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-110-08-T-D-LC-001
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARISED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.21 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-110-08-T-D-LC-001
This table gives cross-reference parts and alternative options found for TSW-110-08-T-D-LC-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-110-08-T-D-LC-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
69064-007 | Amphenol Communications Solutions | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs 69064-007 |
TSM-110-02-L-DH-A-017-TR | Samtec Inc | $2.5131 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-02-L-DH-A-017-TR |
TSM-110-01-L-DV-A-006-P-TR | Samtec Inc | $1.9901 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-01-L-DV-A-006-P-TR |
TSM-110-01-L-DH-004-P-TR | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-01-L-DH-004-P-TR |
TSM-110-01-L-DH-A-017 | Samtec Inc | $3.0251 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-01-L-DH-A-017 |
TSM-110-01-T-DH-A-001-K-TR | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-01-T-DH-A-001-K-TR |
TSM-110-01-L-DH-A-011 | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-01-L-DH-A-011 |
TSM-110-03-L-DH-A-001-P-TR | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-03-L-DH-A-001-P-TR |
TSM-110-01-L-DV-011-P-TR | Samtec Inc | $2.1422 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-01-L-DV-011-P-TR |
TSM-110-03-L-DH-LC-003-P | Samtec Inc | $3.4730 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSW-110-08-T-D-LC-001 vs TSM-110-03-L-DH-LC-003-P |