Part Details for TSW-107-22-G-D-RA-006 by Samtec Inc
Results Overview of TSW-107-22-G-D-RA-006 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-107-22-G-D-RA-006 Information
TSW-107-22-G-D-RA-006 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-107-22-G-D-RA-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P8696
|
Newark | Classic Pcb Header Strips |Samtec TSW-107-22-G-D-RA-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $3.4200 | Buy Now |
DISTI #
TSW-107-22-G-D-RA-006-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
71 In Stock |
|
$1.4375 / $2.4700 | Buy Now |
DISTI #
TSW-107-22-G-D-RA-006
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-107-22-G-D-RA-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4720 / $1.5884 | Buy Now |
DISTI #
200-TSW10722GDRA006
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 54 |
|
$0.5900 / $2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8540 / $2.2120 | Buy Now |
DISTI #
5cd92daacd7c1c4c3889f575
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5900 / $2.4700 | Buy Now |
DISTI #
000000000001366260
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$1.0500 / $2.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8540 / $2.2120 | Buy Now |
Part Details for TSW-107-22-G-D-RA-006
TSW-107-22-G-D-RA-006 CAD Models
TSW-107-22-G-D-RA-006 Part Data Attributes
|
TSW-107-22-G-D-RA-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-107-22-G-D-RA-006
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-107-22-G-D-RA-006
This table gives cross-reference parts and alternative options found for TSW-107-22-G-D-RA-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-107-22-G-D-RA-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-107-09-G-D-RA-006 | Samtec Inc | $2.2005 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-107-22-G-D-RA-006 vs TSW-107-09-G-D-RA-006 |
TSW-107-08-F-D-RA-006 | Samtec Inc | $1.5135 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-107-22-G-D-RA-006 vs TSW-107-08-F-D-RA-006 |
TSW-107-25-S-D-RA-006 | Samtec Inc | $2.3657 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-107-22-G-D-RA-006 vs TSW-107-25-S-D-RA-006 |
TSW-107-25-L-D-RA-006 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-107-22-G-D-RA-006 vs TSW-107-25-L-D-RA-006 |
TSW-107-25-T-D-RA-006 | Samtec Inc | $1.3328 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-107-22-G-D-RA-006 vs TSW-107-25-T-D-RA-006 |
TSW-107-08-G-D-RA-006 | Samtec Inc | $1.7990 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-107-22-G-D-RA-006 vs TSW-107-08-G-D-RA-006 |
TSW-107-09-F-D-RA-006 | Samtec Inc | $1.6582 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-107-22-G-D-RA-006 vs TSW-107-09-F-D-RA-006 |
TSW-107-22-S-D-RA-006 | Samtec Inc | $2.6815 | Board Connector | TSW-107-22-G-D-RA-006 vs TSW-107-22-S-D-RA-006 |
TSW-107-16-G-D-RA-006 | Samtec Inc | $2.2005 | Board Connector | TSW-107-22-G-D-RA-006 vs TSW-107-16-G-D-RA-006 |
TSW-107-09-L-D-RA-006 | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSW-107-22-G-D-RA-006 vs TSW-107-09-L-D-RA-006 |