Datasheets
TSW-107-09-F-D-RA-009 by:

Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for TSW-107-09-F-D-RA-009 by Samtec Inc

Overview of TSW-107-09-F-D-RA-009 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-107-09-F-D-RA-009

Part # Distributor Description Stock Price Buy
DISTI # 612-TSW-107-09-F-D-RA-009-ND
DigiKey CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.8900
$1.8900 Buy Now
DISTI # TSW-107-09-F-D-RA-
Avnet Americas Connector Unshrouded Header 14 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: TSW-107-09-F-D-RA-) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.8900
  • 50 $1.5400
  • 100 $1.3100
  • 500 $1.1600
  • 1,000 $0.9000
$0.9000 / $1.8900 Buy Now
DISTI # 200-TSW10709FDRA009
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch 0
  • 1 $1.8900
  • 50 $1.5400
  • 100 $1.3100
  • 500 $1.1600
  • 1,000 $0.9000
  • 2,000 $0.8100
  • 5,000 $0.6400
  • 10,000 $0.4700
$0.4700 / $1.8900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.6920
  • 100 $1.4190
  • 250 $1.3750
  • 500 $1.3130
  • 1,000 $0.9710
  • 2,500 $0.8630
  • 5,000 $0.6800
  • 7,500 $0.6700
$0.6700 / $1.6920 Buy Now
DISTI # 000000000006176337
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 0
  • 1 $1.8900
  • 50 $1.5400
  • 100 $1.3100
  • 500 $1.1600
  • 1,000 $0.9000
  • 2,000 $0.8100
$0.8100 / $1.8900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.6920
  • 100 $1.4190
  • 250 $1.3750
  • 500 $1.3130
  • 1,000 $0.9710
  • 2,500 $0.8630
  • 5,000 $0.6800
  • 7,500 $0.6700
$0.6700 / $1.6920 Buy Now
DISTI # 5cd92e4acd7c1c4c388ab067
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk 0
  • 1 $1.8900
  • 50 $1.5400
  • 100 $1.3100
  • 500 $1.1600
  • 1,000 $0.9000
  • 2,000 $0.8100
  • 5,000 $0.6400
  • 10,000 $0.4700
$0.4700 / $1.8900 Buy Now

Part Details for TSW-107-09-F-D-RA-009

TSW-107-09-F-D-RA-009 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSW-107-09-F-D-RA-009 Part Data Attributes

TSW-107-09-F-D-RA-009 Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-107-09-F-D-RA-009 Samtec Inc Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature POLARIZED
Body Breadth 0.219 inch
Body Depth 0.26 inch
Body Length 0.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 3u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.29 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 13
UL Flammability Code 94V-0

Alternate Parts for TSW-107-09-F-D-RA-009

This table gives cross-reference parts and alternative options found for TSW-107-09-F-D-RA-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-107-09-F-D-RA-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSW-107-06-F-D-012 Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-107-09-F-D-RA-009 vs TSW-107-06-F-D-012
TSW-107-23-TM-D-006 Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-107-09-F-D-RA-009 vs TSW-107-23-TM-D-006
TSW-107-23-FM-D-006 Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-107-09-F-D-RA-009 vs TSW-107-23-FM-D-006
TSW-107-12-S-D-RA-004 Board Connector, 13 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Samtec Inc TSW-107-09-F-D-RA-009 vs TSW-107-12-S-D-RA-004
TSW-107-24-L-D-003 Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-107-09-F-D-RA-009 vs TSW-107-24-L-D-003
TSW-107-08-STL-D-006 Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-107-09-F-D-RA-009 vs TSW-107-08-STL-D-006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-107-09-F-D-RA-009 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-107-09-F-D-RA-009 by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-107-09-F-D-RA-009 would you like to use for your alert(s)?
  • Please alert me when TSW-107-09-F-D-RA-009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-107-09-F-D-RA-009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-107-09-F-D-RA-009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-107-09-F-D-RA-009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-107-09-F-D-RA-009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-107-09-F-D-RA-009 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: