Part Details for TSW-107-07-F-T by Samtec Inc
Results Overview of TSW-107-07-F-T by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-107-07-F-T Information
TSW-107-07-F-T by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-107-07-F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P7988
|
Newark | Header, 2.54Mm, Though Hole Vertical, 21 Position, Connector Systems:Board-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8780 / $1.8300 | Buy Now |
DISTI #
TSW-107-07-F-T-ND
|
DigiKey | CONN HEADER VERT 21POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5700 | Buy Now |
DISTI #
TSW-107-07-F-T
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9344 / $1.0083 | Buy Now |
DISTI #
200-TSW10707FT
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 0 |
|
$0.6900 / $1.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7110 / $1.4040 | Buy Now |
DISTI #
000000000001366221
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.7800 / $1.5700 | Buy Now |
DISTI #
TSW-107-07-F-T
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 3 Rows 21 Contacts Through Hole TSW Series (Alt: TSW-107-07-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7110 / $1.4040 | Buy Now |
Part Details for TSW-107-07-F-T
TSW-107-07-F-T CAD Models
TSW-107-07-F-T Part Data Attributes
|
TSW-107-07-F-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-107-07-F-T
Samtec Inc
Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-107-07-F-T
This table gives cross-reference parts and alternative options found for TSW-107-07-F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-107-07-F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHA023-P0703GFN | MMT Corp | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | TSW-107-07-F-T vs PHA023-P0703GFN |
94511021130 | W+P Products GmbH | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | TSW-107-07-F-T vs 94511021130 |
SL3-021-S108/01-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-107-07-F-T vs SL3-021-S108/01-99 |
TSW-107-07-T-T | Samtec Inc | $1.0804 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | TSW-107-07-F-T vs TSW-107-07-T-T |
9451102166 | W+P Products GmbH | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | TSW-107-07-F-T vs 9451102166 |
HMTSW-107-07-F-T-007 | Samtec Inc | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Male, Wire Wrap Terminal, | TSW-107-07-F-T vs HMTSW-107-07-F-T-007 |
MTSW-107-08-L-T-340 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-107-07-F-T vs MTSW-107-08-L-T-340 |
SL3-021-SH116/07-98 | E-tec Interconnect Ltd | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TSW-107-07-F-T vs SL3-021-SH116/07-98 |
MTSW-107-22-S-T-440 | Samtec Inc | $3.2731 | Board Stacking Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-107-07-F-T vs MTSW-107-22-S-T-440 |
MTSW-107-23-L-T-255 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-107-07-F-T vs MTSW-107-23-L-T-255 |